OBO Bettermann 2022945 V-TEC VM Cable Gland 1.5mm Plastic IP68 Grey

MPN
2022945
EAN-13
4012195004141
Order Code
05-6005
Country of Origin
Hungary
View Full Product Range (16)
Qty Unit Price (Ex VAT)
3+ £1.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 460 in stock

The OBO Bettermann 2022945 cable gland is made from plastic, specifically polyamide (PA), and is light grey in colour. It features a 1.5 mm size and is typically used for securing and protecting cables as they enter an enclosure, offering a dust-tight and water-resistant seal. This cable gland is suitable for a variety of electrical and industrial applications.
Colour Grey
Material Plastic
IP Rating IP68
Type Cable gland
Halogen free Yes
Internal thread 1.5mm
Max. temperature +65°C
Min. temperature -20°C
Misc Attribute 2 Straight
Spanner size 20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot