OBO Bettermann 2022868 V-TEC VM Cable Gland Plastic Light Grey IP68

MPN
2022868
EAN-13
4012195533726
Order Code
05-6000
Country of Origin
Hungary
View Full Product Range (16)
Qty Unit Price (Ex VAT)
3+ £1.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 257 in stock

OBO Bettermann manufactures the 2022868 cable gland, made of 1.5 mm plastic in light grey. This PA cable gland is designed for secure and reliable cable management. It is typically used in electrical installations to protect and guide cables through panels or enclosures.
Colour Grey
Material Plastic
IP Rating IP68
Type Cable gland
Halogen free Yes
Internal thread 1.5mm
Max. temperature +65°C
Min. temperature -20°C
Misc Attribute 2 Straight
Spanner size 29mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot