OBO Bettermann 2022849 V-TEC VM Cable Gland 1.5mm PA IP68 Plastic

MPN
2022849
EAN-13
4012195532811
Order Code
05-5996
Country of Origin
Hungary
View Full Product Range (16)
Qty Unit Price (Ex VAT)
3+ £1.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

OBO Bettermann manufactures the 2022849 cable gland, a 1.5 mm plastic component designed for securing cables. Made from durable PA material, it provides robust protection and a reliable seal for cable entry points. Typically, it is used in electrical installations where secure cable management is essential.
Colour Grey
Material Plastic
IP Rating IP68
Type Cable gland
Halogen free Yes
Internal thread 1.5mm
Max. temperature +65°C
Min. temperature -20°C
Misc Attribute 2 Straight
Spanner size 29mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot