OBO Bettermann 2022764 Cable Gland 1.5mm Plastic PA Light Grey 50pcs

MPN
2022764
EAN-13
4012195865117
Order Code
05-5993
Country of Origin
Hungary
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £43.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

OBO Bettermann manufactures the 2022764 Cable gland, model V-TEC VM16+ LGR, in light grey PA plastic, suitable for 1.5 mm cables. This durable component is designed for securing and protecting cable entry points in electrical installations. It is typically used in various industrial and commercial wiring applications.
Thread Size M16
Colour Grey
Material Plastic
IP Rating IP68
Type Cable gland
Halogen free Yes
Internal thread 1.5mm
Max. temperature +65°C
Min. temperature -20°C
Misc Attribute 2 Straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot