OBO Bettermann 2003832 Windproof Dry Lining Box 38mm x 45mm 25pcs

MPN
2003832
EAN-13
4012197244927
Order Code
05-5956
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £66.00 £56.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

OBO Bettermann's 2003832 Dry lining box is windproof with a size of 38 mm x 45 mm. It is designed for use in dry lining applications, ensuring secure and efficient installation. This product is ideal for creating junctions behind plasterboard or similar surfaces in construction projects.
Type Dry lining box
Colour Orange
Depth 45mm
Mounting Type Cavity wall
Size 38mm

Reviews

Be the first to submit a review

Trustpilot