OBO Bettermann 2003826 Dry Lining Box 68x61mm 10pcs for Cavity Walls

MPN
2003826
EAN-13
4012196865499
Order Code
05-5955
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £95.28 £80.99
10+ £77.69
50+ £77.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The OBO Bettermann Dry Lining Box 2003826 is a junction box measuring 68 mm in diameter and 61 mm in depth. It is typically used for electrical installations in dry wall environments and comes in a pack of 10 pieces. The box is designed to securely house electrical connections and protect them from external elements.
Type Dry lining box
Colour Orange
Depth 61mm
Mounting Type Cavity wall
Size 68mm
Width 142mm

Reviews

Be the first to submit a review

Trustpilot