OBO Bettermann 2003822 Double Cavity Wall Box Ø68x47mm 10 pcs

MPN
2003822
EAN-13
4012196863945
Order Code
05-5953
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £63.00 £53.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

OBO Bettermann manufactures the 2003822 Cavity Wall Lining Box, measuring 68 mm x 47 mm, available in packs of 10. This junction box is designed for installation within cavity walls, providing secure housing for electrical connections. Ideal for use in both residential and commercial building projects.
Type Cavity wall lining box
Colour Orange
Depth 47mm
Mounting Type Cavity wall
Size 68mm
Width 142mm

Reviews

Be the first to submit a review

Trustpilot