OBO Bettermann 2003727 Windproof Dry Lining Box 60mm x 67mm 10 pcs

MPN
2003727
EAN-13
4012196856596
Order Code
05-5933
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £91.00 £77.35
10+ £73.15
50+ £72.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The OBO Bettermann 2003727 Dry Lining Box is a windproof junction box with a diameter of 60 mm and a depth of 67 mm, available in packs of 10. It is designed for secure and reliable connections in dry lining installations. This product is typically used in residential and commercial building projects to maintain insulation and prevent air leakage.
Type Dry lining box
Colour Black
Depth 67mm
Mounting Type Flush-mount
Size 60mm
Width 148mm

Reviews

Be the first to submit a review

Trustpilot