OBO Bettermann 2003726 Dry Lining Box Ø60x67mm 10pcs Bayonet Lock

MPN
2003726
EAN-13
4012196856565
Order Code
05-5932
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £79.00 £67.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The OBO Bettermann 2003726 dry lining box is designed for easy installation in drywall with dimensions of 60 mm x 67 mm. This junction box is typically used for housing electrical connections safely and is supplied in a pack of 10 pieces. Manufactured by OBO Bettermann, it ensures reliable performance in residential and commercial building projects.
Type Dry lining box
Colour Black
Depth 67mm
Mounting Type Flush-mount
Size 60mm
Width 148mm

Reviews

Be the first to submit a review

Trustpilot