OBO Bettermann 2003725 Dry Lining Box 60x46mm 10 pcs Flush-mounted

MPN
2003725
EAN-13
4012196863815
Order Code
05-5931
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £42.95 £36.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The OBO Bettermann 2003725 dry lining box, with dimensions of 60 mm in diameter and 46 mm in depth, is a junction box designed for electrical installations in dry wall constructions. Sold in packs of 10, it facilitates secure and organised connections. Typically used in residential and commercial settings, it aids in neat and efficient cable management.
Type Dry lining box
Colour Black
Depth 46mm
Mounting Type Flush-mount
Size 60mm
Width 114mm

Reviews

Be the first to submit a review

Trustpilot