OBO Bettermann 2003707 Dry Lining Box Windproof 60x46mm 25 pcs

MPN
2003707
EAN-13
4012196962464
Order Code
05-5924
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £40.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

OBO Bettermann manufactures the 2003707 Dry lining box, which is windproof with dimensions of 60 mm x 46 mm. It comes in a pack containing 25 pieces and is typically used for cable management in dry wall installations. This junction box is designed for secure electrical connections within dry wall cavities.
Type Dry lining box
Colour Black
Depth 46mm
Mounting Type Flush-mount
Size 60mm

Reviews

Be the first to submit a review

Trustpilot