OBO Bettermann 2003706 Dry Lining Box Windproof Ø60xD46mm 25pcs

MPN
2003706
EAN-13
4012196715886
Order Code
05-5923
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £42.00 £35.70
10+ £34.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

OBO Bettermann manufactures the 2003706 Dry lining box, which is designed with windproof features and dimensions of 60 mm in diameter and 46 mm in depth. This junction box is typically used in building interiors for electrical installations, providing secure and reliable housing for wiring connections. Sold in packs of 25, it ensures efficient and standardised installations in residential or commercial projects.
Type Dry lining box
Colour Black
Depth 46mm
Mounting Type Flush-mount
Size 60mm

Reviews

Be the first to submit a review

Trustpilot