OBO Bettermann 2003701 Dry Lining Box 60x46mm 25 pack Flush-Mounted

MPN
2003701
EAN-13
4012196689903
Order Code
05-5920
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £13.41 £11.40
10+ £10.69
50+ £10.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The OBO Bettermann 2003701 is a dry lining box with dimensions of 60 mm by 46 mm. It is typically used for electrical junctions within walls and comes in a pack of 25. Ideal for home or commercial wiring projects, this product ensures secure and efficient electrical connections.
Type Dry lining box
Colour Black
Depth 46mm
Mounting Type Flush-mount
Size 60mm

Reviews

Be the first to submit a review

Trustpilot