OBO Bettermann 2003268 Device Screw 3.2x15mm 50pcs For Wall Sockets

MPN
2003268
EAN-13
4012196865956
Order Code
05-5914
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

Produced by OBO Bettermann, the 2003268 screw is sized at 3.2 mm in diameter and 15 mm in length, with a pack containing 50 pieces. Ideal for electrical installations and general construction, it offers reliability and adherence to professional standards. This screw is commonly used in securing components in electrical systems.
Type Machine screw
Thread Length 15mm
(Ø) 3.2mm
Dim (Ø x L) 3.2 mm x 15 mm

Reviews

Be the first to submit a review

Trustpilot