OBO Bettermann 2003118 Connection Box 100x100 mm IP20 Flame-Resistant

MPN
2003118
EAN-13
4012195023715
Order Code
05-5910
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £5.39 £5.03
10+ £4.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 68 in stock

The OBO Bettermann 2003118 lining box is a junction box measuring 100 mm by 100 mm. It is designed for securely housing electrical connections in various settings. This durable lining box is ideal for both residential and commercial electrical installations.
Type Lining box
Colour Black
IP Rating IP20
Length 100mm
Mounting None
Mounting Type Flush mount
Size (L x W) 100 mm x 100 mm
Width 100mm

Reviews

Be the first to submit a review

Trustpilot