OB1 30617356 Hybrid Sealant & Adhesive Brown 290ml

MPN
30617356
Brand
OB1
EAN-13
5032822004411
Order Code
97-6740
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Brown Clear Grey White
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

OB1® offers the ultimate bonding and sealing experience. Tried and tested by the trade for over 15 years, OB1® replaces mastics, wood and P.U adhesives, silicone, sanitary, acrylic and butyl rubber sealants, and can be applied on wet surfaces or even underwater.

It can be used on metals (even lead), plastics (including PVC & GRP), glass, mirrors, polystyrene, fibreglass and wood. Our odourless sealant will never crack or shrink, and it is also extremely user friendly and over-paintable with water-based paints (test area required for synthetic).

OB1® has a unique flexibility with high resistance to UV, fungal and bacterial attack. It is also V.O.C FREE EC1+ Rated, Food Approved and contains no isocyanates, silicones or solvents and is approved for LEED Construction Projects.


Type Adhesive Sealant
Colour Brown
Package Size 290ml
Package Type Cartridge
Food ProcessingSafe Yes
Capacity 290ml

Reviews

Be the first to submit a review

Trustpilot