Oase 57564 Spiral Tube 32mm 10m Flexible PVC Material Black 1 1/4 Zoll

Image Representative of Range

Oase 57564 Spiral Tube 32mm 10m Flexible PVC Material Black 1 1/4 Zoll

MPN
57564
Brand
Oase
EAN-13
4010052575643
Order Code
12-5641
Country of Origin
Italy
View Full Product Range (8)

Discontinued


The Oase spiral tube, with a diameter of 32 mm and a length of 10 meters, is designed for durability and flexibility in garden pond design. This black 1 1/4 inch tube is ideal for building and enhancing pond landscapes. It is commonly used in pond scenery and pond digging projects to manage water flow effectively.
Type Spiral tube
Colour Black
Connection 32 mm (1 1/4") Ø
Diameter 32mm
Dimensions (Ø) 32mm
Misc Attribute 10m

Trustpilot