Oase 57562 Spiral Tube 20mm 10m Flexible PVC Practical Hose Sections

Image Representative of Range

Oase 57562 Spiral Tube 20mm 10m Flexible PVC Practical Hose Sections

MPN
57562
Brand
Oase
EAN-13
4010052575629
Order Code
12-5639
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £21.93 £18.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Oase Spiral Tube 57562, with a diameter of 20 mm and a length of 10 metres, is ideal for garden pond design and drainage systems. Manufactured by Oase, this durable tube is perfect for constructing and enhancing pond scenery and landscapes. It is commonly used in pond building, digging, and creating intricate water features.
Type Spiral tube
Colour Black
Connection 20 mm (3/4") Ø
Diameter 20mm
Dimensions (Ø) 20mm
Misc Attribute 10m

Reviews

Be the first to submit a review

Trustpilot