Oase 57533 Spiral Tube Ø38mm 10m Flexible PVC Practical Hose Sections

Image Representative of Range

Oase 57533 Spiral Tube Ø38mm 10m Flexible PVC Practical Hose Sections

MPN
57533
Brand
Oase
EAN-13
4010052575339
Order Code
12-5638
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £45.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Oase 57533 Spiral Tube has a diameter of 38 mm and a length of 10 metres. It is ideal for garden pond building, pond scenery, and pond landscape projects. This durable tube is perfect for applications in pond digging and garden pond design.
Type Spiral tube
Colour Black
Connection 38 mm (1 1/2") Ø
Diameter 38mm
Dimensions (Ø) 38mm
Misc Attribute 10m

Reviews

Be the first to submit a review

Trustpilot