Oase 57531 Spiral Tube 25mm 10m Flexible PVC Practical Hose Sections

Image Representative of Range

Oase 57531 Spiral Tube 25mm 10m Flexible PVC Practical Hose Sections

MPN
57531
Brand
Oase
EAN-13
4010052575315
Order Code
12-5636
Country of Origin
Italy
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £34.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Oase 57531 Spiral Tube is a durable 25 mm diameter hose with a length of 10 metres. It is ideal for garden pond building and landscape projects, providing flexibility and strength. Commonly used for pond construction, it supports efficient water flow and circulation in pond designs.
Type Spiral tube
Colour Black
Connection 25 mm (1") Ø
Diameter 25mm
Dimensions (Ø) 25mm
Misc Attribute 10m

Reviews

Be the first to submit a review

Trustpilot