Oase 55432 UVC 36W Spare Bulb for Bitron C Series & FiltoClear 20000

Image Representative of Range

Oase 55432 UVC 36W Spare Bulb for Bitron C Series & FiltoClear 20000

MPN
55432
Brand
Oase
EAN-13
4010052554327
Order Code
12-5628
Country of Origin
Germany
  • Quickly find another product in this range by Max. power consumption:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £46.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Oase 55432 UVC 36 W is a high-quality UVC spare bulb ideal for use in pond filtration systems. It ensures efficient elimination of algae and harmful microorganisms, maintaining clear and healthy water. This product is commonly used in garden ponds and aquariums that require reliable water purification.
Type UVC spare bulb
Max. power consumption 36W
Operating Voltage 230V

Reviews

Be the first to submit a review

Trustpilot