Oase 53770 Bitron UVC 15W Spare Bulb for Pond Clarifier

Image Representative of Range

Oase 53770 Bitron UVC 15W Spare Bulb for Pond Clarifier

MPN
53770
Brand
Oase
EAN-13
4010052537702
Order Code
12-5625
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Max. power consumption:

View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £25.93 £22.04
10+ £21.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Oase 53770 UVC spare bulb features a 15 W power rating, ideal for maintaining pond and aquarium water clarity. Designed to replace existing UVC bulbs, it helps control algae growth effectively. This high-quality lamp is perfect for use in water filtration systems to ensure a healthy aquatic environment.
Type UVC spare bulb
Max. power consumption 15W
Operating Voltage 230V

Reviews

Be the first to submit a review

Trustpilot