Oase 50658 Pond Liner 6x6m 36m² UV-Resistant PVC Easy to Cut/Weld

Image Representative of Range

Oase 50658 Pond Liner 6x6m 36m² UV-Resistant PVC Easy to Cut/Weld

MPN
50658
Brand
Oase
EAN-13
4010052506586
Order Code
12-5618
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £119.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Oase pond liner measures 6 m by 6 m, covering an area of 36 m² and is pre-packed with a thickness of 0.5 mm. This durable liner is ideal for garden pond building and enhancing pond scenery. It is perfect for use in pond landscape design and pond digging projects.
Type Pond liner
Barrel width 6m
Colour Black
Dimensions (L x W) 6 m x 6 m
Length 6m
Length (max.) 6m
Material thickness 0.5mm
Misc Attribute 6 x 6 m
Weight 29kg
Width 6m

Reviews

Be the first to submit a review

Trustpilot