Oakey 63642584727 Liberty Green Aluminium Oxide Sheets 230 x 280mm Assorted (3)

MPN
63642584727
Brand
Oakey
EAN-13
3157629665367
Order Code
96-7722
Country of Origin
Morocco
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Oakey Liberty Green Sandpaper Sheets are the professional decorator’s first choice when sanding - it works faster, lasts longer and fails to clog; delivering everything a true tradesperson requires.

Constructed from premium grade aluminium oxide and a heavy E-weight backing, Liberty Green is self-sharpening, anti-clogging, extremely durable and lasts up to 10 times longer than standard sandpaper. Perfect for everyday decorating or even for heavy-duty applications.

Suitable for hand and machine sanding and can be used on wood, metal, plaster, filler, varnish and paint.

Specification:

Size: 230 x 280mm
Grade: 1 x Coarse 60, 1 x Medium 80 and 1 x Fine 120
Pack Quantity: 3


Type Sanding Sheet

Reviews

Be the first to submit a review

Trustpilot