Faithfull FAIWBN65 Nylon Wheel Cup Brush 65mm x 6mm Shank

MPN
FAIWBN65
Brand
Faithfull
EAN-13
5023969263069
Order Code
95-8329
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    65mm 75mm 100mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 20 despatched in 2 working days

These Faithfull brushes have nylon bristles for use on wood, metal and stone. Many times the life of a wire brush. Conform to ISO 9001 and DIN EN1083-1 and 2.

The 6mm shank enables them to be used with a power tool with a maximum of 4500rpm.

The Faithfull FAIWBN65 Nylon cup brush has the following dimensions:
Size: 65mm diameter x 6mm shaft x 1.5mm bristle.


Type Brush
Material Nylon
Diameter 65mm
Shaft 6mm
Wire Size 1.5mm
Wire Type Nylon Bristle

Reviews

Be the first to submit a review

Trustpilot