NXP TJA1043T/1J Interface IC CAN controller SO 8 Tape on Full reel

Order Code:

17-0263

Brand: NXP MPN: TJA1043T/1J EAN-13: 2050009808716

Discontinued


NXP Semiconductors TJA1043T/1J is a interface integrated circuit designed for Controller Area Network (CAN) applications. This device, alternately described as the 3028144 model, is housed in a small outline (SO) 8-pin package and available as tape on a full reel. The TJA1043T/1J features advanced transceiver functions with low electromagnetic emission and high immunity performance, making it well-suited for high-speed automotive and industrial CAN networks. It includes features such as standby mode and remote wake-up capability, supporting robust communication linkages across multiple nodes in a network. This IC is typically utilised in automotive applications for under-bonnet and body control systems, as well as in various industrial automation tasks that require reliable data transmission in noisy environments.
Type Interface IC - CAN controller
Enclosure SO 8
Operating temperature (max.) +150°C
Operating temperature (min.) -40°C
Product Type Interface IC - CAN controller
Supply Voltage (max.) 5.5V
Supply Voltage (min.) 4.5V

Trustpilot