NXP Semiconductors PCA82C251T/YM,118 CAN controller Interface IC SO 8 Tape

NXP Semiconductors PCA82C251T/YM,118 CAN controller Interface IC SO 8 Tape

MPN
PCA82C251T/YM,118
EAN-13
2050009808648
Order Code
17-0249

Discontinued


NXP Semiconductors PCA82C251T/YM,118 is a high-performance CAN controller interface IC designed for robust communication in automotive and industrial network applications. Encased in a compact SO-8 package, it features high electromagnetic compatibility and allows for reliable high-speed data transmission over twisted pair cables. The device is engineered to operate within a broad temperature range, making it suitable for use in harsh environmental conditions. The PCA82C251T/YM,118 supports various automotive applications, including comfort and control systems, as well as industrial automation systems, where it enhances system reliability by ensuring stable communication between control units and sensors.
Type Interface IC - CAN controller
Enclosure SO 8
Operating temperature (max.) +125°C
Operating temperature (min.) -40°C
Product Type Interface IC - CAN controller
Supply Voltage (max.) 5.5V
Supply Voltage (min.) 4.5V

Trustpilot