NXP BT151-500R Thyristor 12A 500V TO220AB

NXP BT151-500R Thyristor 12A 500V TO220AB

Order Code:

63-1923

Brand: NXP MPN: BT151-500R

Discontinued


A 12A 500V planar passivated Silicon Controlled Rectifier (SCR) intended for use in applications requiring good bidirectional blocking voltage capability, high surge current capability and high thermal cycling performance. Typical applications include ignition circuits, motor control, protection circuits, voltage regulation.


  • TO-220AB Package
  • Good bidirectional blocking voltage capability
  • High surge current capability
  • High thermal cycling performance
Type Thyristor (SCR)
Current Rating 12A
Peak Voltage 500V
Operating Temperature 125°C
Package Style TO-220AB

You may also like


Trustpilot