NWS 837-6 VDE Pliers/Screwdriver Set 6pc

MPN
837-6
Brand
NWS
EAN-13
4003758834619
Order Code
51-7993
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £69.68 £59.23
10+ £57.15
50+ £56.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

A 6-piece Pliers and Screwdrivers Set with VDE-tested grip protective insulation to DIN standard EN 60900, VDE 0682 Part 201, ICE 900, 1000V.


  • Slotted screwdrivers: 3.5 x 100mm & 4.5 x 175mm
  • Phillips screwdrivers PH 1 & PH 2
  • 180mm combi pliers
  • 160mm side-cutting pliers
  • Screwdrivers have insulated soft grip and continuously hardened high-carbon, chromium-vanadium-molybdenum steel blades
  • Pliers are made from oil hardened special tool steel with inductively hardened cutters for soft and hard wire
  • VDE-tested handle protective insulation conforms DIN EN 60900, VDE 0682 Part 201, ICE 900, 1000 V
  • Impact-resistant plastic case with transparent cover
  • Size: 330 x 220 x 45mm (L x W x H)
  • NWS type 837-6
Type VDE tools
Number of Pieces 6
Case No
Height 45mm
Length 330mm
Width 220mm

Reviews

Be the first to submit a review

Trustpilot