NWS 835-4 Screwdriver Set Softgrip Handle Ergonomic Durable Bit Storage

MPN
835-4
Brand
NWS
EAN-13
4003758835043
Order Code
10-1000
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £64.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The NWS screwdriver set offers a range of assorted screwdrivers, ideal for various hand tool applications. Manufactured with precision, these handheld tools are suitable for both professional and personal use. The NWS 835-4 set ensures durability and reliability for everyday tasks.
Type Screwdriver Sets
ESD Safe No
VDE/1000V Approved No
Dim (L x W x H) 330 x 215 x 45 mm
Height 45mm
Length 330mm
Width 215mm

Reviews

Be the first to submit a review

Trustpilot