NWS 833-1 Softgrip Screwdriver Set: Ergonomic Durable Efficient

MPN
833-1
Brand
NWS
EAN-13
4003758833018
Order Code
10-0995
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £41.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The NWS 833-1 screwdriver set is a collection of assorted handheld tools ideal for various fastening tasks. Known for its durability and precision, it's suitable for both residential and professional use. The set, crafted by NWS, ensures reliability in any maintenance or repair scenario.
Type Screwdriver Sets
ESD Safe No
VDE/1000V Approved No
Dim (L x W x H) 260 x 210 x 45 mm
Height 45mm
Length 260mm
Width 210mm

Reviews

Be the first to submit a review

Trustpilot