NWS 784 VDE Pliers Set 3-Piece Insulated & Tested per IEC 60900

MPN
784
Brand
NWS
EAN-13
4003758784037
Order Code
10-0993
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £74.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The NWS 784 Pliers Set is a 3-piece collection of VDE-certified handheld tools designed for electrical applications, ensuring user safety with insulation protection. Manufactured by NWS, this set includes durable pliers and tweezers suitable for gripping, cutting, and wire manipulation. Ideal for electricians, these hand tools provide precision and reliability for both professional and DIY tasks.
Type Pliers Set
VDE/1000V Approved Yes
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Dim (L x W x H) 320 x 200 x 35 mm
Height 35mm
Length 320mm
Range of use VDE
Weight 780g
Width 200mm

Reviews

Be the first to submit a review

Trustpilot