NWS 775 Pliers Set 3-Piece Equipped with Quality Tools Sales Packaging

MPN
775
Brand
NWS
EAN-13
4003758775035
Order Code
10-0992
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £56.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock1 due on 23/10/2026

The NWS Pliers Set 775 is a 3-piece hand tools set, ideal for gripping and cutting tasks. Crafted by NWS, these handheld tools offer precision and durability for professional and DIY applications. The set typically includes a combination of pliers and tweezers to handle various tasks efficiently.
Type Pliers Set
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Dim (L x W x H) 320 x 200 x 35 mm
Height 35mm
Length 320mm
Rack size 483 mm (19")
Weight 820g
Width 200mm

Reviews

Be the first to submit a review

Trustpilot