NWS 748 MultiCutter VDE Pliers Wire Stripping & Cutting 8-13 mm

Image Representative of Range

NWS 748 MultiCutter VDE Pliers Wire Stripping & Cutting 8-13 mm

MPN
748
Brand
NWS
EAN-13
4003758748022
Order Code
12-5600
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The NWS MultiCutter VDE 748 multifunction pliers are designed for wire and cable stripping between 5 to 16 mm² and 8 to 13 mm. These pliers are ideal for electricians and technicians needing precise stripping and cutting of insulated cables. The tool combines durability and ergonomic design for efficient use in electrical installations and maintenance.
Type Multifunction pliers
Length 180mm
Material Tool steel
Material properties tempered
Operating range (cross section) (max.) 16mm²
Operating range (diameter) 8 up to 13mm
Operating range (diameter) (max.) 13mm
Suitable For Round cable
Weight 235g
Working area (cross section) 5 up to 16mm²
Working area cross section (min.) 5mm²
Working area diameter (min.) 8mm

Reviews

Be the first to submit a review

Trustpilot