NWS 338-1 VDE Pliers Set 4-Piece Insulated Tested to DIN EN/IEC 60900

MPN
338-1
Brand
NWS
EAN-13
4003758841303
Order Code
10-0988
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £99.54
10+ £96.55
50+ £96.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The NWS 338-1 Pliers Set, produced by NWS, features a four-piece collection of premium handheld tools. This versatile pliers set is designed for precision gripping, cutting, and bending tasks, making it ideal for electricians and DIY enthusiasts. Known for their ergonomic design and durable construction, these tools are essential for various repair and assembly applications.
Type Pliers Set
VDE/1000V Approved Yes
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Dim (L x W x H) 260 x 155 x 63 mm
Height 63mm
Length 260mm
Range of use VDE
Weight 945g
Width 155mm

Reviews

Be the first to submit a review

Trustpilot