NWS 2041K Wire Cutter for Round Cable with Ergonomic Safety Grip

Image Representative of Range

NWS 2041K Wire Cutter for Round Cable with Ergonomic Safety Grip

MPN
2041K
Brand
NWS
EAN-13
4003758204122
Order Code
12-5597
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £19.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The NWS 2041K wire cutter is suitable for round cables. This tool features precision cutting specifically designed for wire stripping tasks. It is typically used for cutting and stripping round cables in electrical and telecommunications applications.
Type Wire cutter
ESD Safe No
Length 190mm
VDE Safe No
Blade Length 35mm
Material Steel
Suitable For Round cable
Weight 95g

Reviews

Be the first to submit a review

Trustpilot