NWS 2040K Wire Cutter for Round Cable Ergonomic Safety Grip

Image Representative of Range

NWS 2040K Wire Cutter for Round Cable Ergonomic Safety Grip

MPN
2040K
Brand
NWS
EAN-13
4003758204023
Order Code
12-5596
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £16.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The NWS 2040K wire cutter is designed for round cables with precision. Manufactured by NWS, it offers reliable stripping and cutting capabilities. Ideal for electrical and maintenance tasks, it ensures clean and efficient results.
Type Wire cutter
ESD Safe No
Length 205mm
VDE Safe No
Blade Length 50mm
Material Steel
Suitable For Round cable
Weight 105g

Reviews

Be the first to submit a review

Trustpilot