NWS 178-62-I2 Circlip Pliers 175mm For Inner Snap Rings in Bores

MPN
178-62-I2
Brand
NWS
EAN-13
4003758178829
Order Code
10-0969
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The NWS 178-62-I2 circlip pliers are manufactured by NWS and measure 175 mm. They are designed primarily for installing and removing circlips in various mechanical settings. Ideal for both professional and DIY tasks, they combine precision and durability.
Type Circlip Pliers
Length 175mm
Material Chromium-vanadium steel
Weight 150g

Reviews

Be the first to submit a review

Trustpilot