NWS 175-62-A2 Eclipse Circlip Pliers 175mm for External Circlip Mounting

MPN
175-62-A2
Brand
NWS
EAN-13
4003758175828
Order Code
10-0967
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

NWS 175-62-A2 circlip pliers, measuring 175 mm. The pliers are designed for easy installation and removal of circlips. They are typically used in mechanical and automotive applications.
Type Circlip Pliers
Length 175mm
Material Chromium-vanadium steel
Weight 150g

Reviews

Be the first to submit a review

Trustpilot