NWS 170H-12-250 Lever Action Revolving Punch Pliers

MPN
10860
Brand
NWS
EAN-13
4003315696964
Order Code
51-7979
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

A plier-type punch with variously sized punches mounted on a revolving selector turret.

Lever-action handles give up to 70% power saving compared to conventional revolving hole punches.


  • Punch sizes: 2, 2.5, 3, 3.5, 4 & 4.5mm
  • Perfect for punching holes in leather belts, dog leashes, horse tack, shoes, boots etc.
  • Chrome-plated steel
  • Hole diameter display
  • Plastic grips
  • Length 250mm
Type Hole punch
Rivet Size 2 to 4.5mm

Reviews

Be the first to submit a review

Trustpilot