NWS 166K-42-250 Fittings Pliers PowerMax 250mm

MPN
166K-42-250
Brand
NWS
EAN-13
4003758466797
Order Code
51-8702
Country of Origin
Germany

Discontinued


These NWS water pump pliers offer fast adjustment at the touch of a button. They are made from chromium-vanadium steel with double serrated jaws.


  • Fast adjustment at the touch of a button
  • Chrome-vanadium steel drop-forged for the most demanding jobs
  • Jaws double serrated and inductive hardened
  • Jaw width 38% greater than DIN ISO 8976
  • Curved ratchet adjustment (patented)
  • Integrated pinch protection
  • Symmetrical handles covered in removable plastic
  • Smooth, polished gripping surfaces
  • Parallel gripping jaws in all positions
  • Laser marked adjustment scale
  • Clamping range: 0 - 50mm
  • Length: 250mm
  • NWS type: Power Max
Jaw Capacity 50mm
Length 250mm

Trustpilot