NWS 1651-12-300 ClassicPlus Pipe Wrench 300mm Multi-Safety Joint

Image Representative of Range

NWS 1651-12-300 ClassicPlus Pipe Wrench 300mm Multi-Safety Joint

MPN
1651-12-300
Brand
NWS
EAN-13
4003758165188
Order Code
12-5595
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £24.27 £20.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The NWS ClassicPlus 1651-12-300 pipe wrench, measuring 300 mm, is a durable tool designed for gripping and turning pipes and fittings. Manufactured by NWS, it features robust construction for reliable performance in Plumbing and mechanical applications. Ideal for professionals, it ensures precision and efficiency in challenging environments.
Type Pipe wrench
Overall Length 300mm
DIN Standard DIN ISO 8976
Material Chromium-vanadium steel
Material properties tempered
Range (max.) 65mm
Weight 490g

Reviews

Be the first to submit a review

Trustpilot