NWS 1651-12-240 Pipe Wrench 240mm Plastic-Coated Handles Pinch Protection

Image Representative of Range

NWS 1651-12-240 Pipe Wrench 240mm Plastic-Coated Handles Pinch Protection

MPN
1651-12-240
Brand
NWS
EAN-13
4003758165140
Order Code
12-5594
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The NWS 1651-12-240 pipe wrench is a 240 mm tool designed with durability and precision for heavy-duty applications. Manufactured by NWS, it features robust construction ideal for gripping and turning pipes. This pipe wrench is commonly used by professionals in Plumbing and maintenance tasks.
Type Pipe wrench
Overall Length 240mm
DIN Standard DIN ISO 8976
Material Chromium-vanadium steel
Material properties tempered
Rack size 483 mm (19")
Range (max.) 50mm
Weight 330g

Reviews

Be the first to submit a review

Trustpilot