NWS 1651-12-180 ClassicPlus Pipe Wrench 180mm Safety Joint Plastic Grip

Image Representative of Range

NWS 1651-12-180 ClassicPlus Pipe Wrench 180mm Safety Joint Plastic Grip

MPN
1651-12-180
Brand
NWS
EAN-13
4003758265116
Order Code
12-5593
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £14.14 £12.22
10+ £11.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The NWS ClassicPlus 1651-12-180 pipe wrench, measuring 180 mm in length, is designed for gripping and turning pipes with its robust construction. It features durable materials and precise manufacturing, ensuring reliable performance in Plumbing and maintenance tasks. This tool is typically used for household Plumbing and repair work.
Type Pipe wrench
Overall Length 180mm
DIN Standard DIN ISO 8976
Material Chromium-vanadium steel
Material properties tempered
Range (max.) 40mm
Weight 180g

Reviews

Be the first to submit a review

Trustpilot