NWS 1651-11R-300 Water Pump Pliers ClassicPlus 300mm

MPN
1651-11R-300
Brand
NWS
EAN-13
4003758165218
Order Code
51-8494
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £19.76 £12.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

Waterpump Pliers with a set-through safety joint ensuring safe clamping at each adjustment step. The pliers have an optimal fulcrum for low gripping pressure.
  • Clamping range: 49mm
  • Length: 300mm
  • Chrome vanadium steel, drop-forged and oil-hardened
  • DIN ISO 8976
Type Pipe wrench
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Adjustment Positions 10
Jaw Capacity 49mm
Length 300mm

Reviews

Be the first to submit a review

Trustpilot