NWS 156-900 Bolt Cutter 900mm Heavy Duty for Strong Cutting Needs

MPN
156-900
Brand
NWS
EAN-13
4003758156902
Order Code
10-0958
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £97.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 13/08/2026

Manufactured by NWS, the 156-900 bolt cutter measures 900 mm in length, designed for cutting through tough materials like bolts and chains. Its robust construction and precise cutting blades ensure efficient performance in industrial and construction settings. Ideal for professionals, this tool is suited for demanding tasks requiring strength and durability.
Type Bolt Cutters
Overall Length 900mm
Weight 4985g
Wire hardness (max.) medium wire 13mm

Reviews

Be the first to submit a review

Trustpilot