NWS 156-470 Bolt Cutter 470mm Steel Jaws High Leverage Durable

MPN
156-470
Brand
NWS
EAN-13
4003758156407
Order Code
10-0955
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £54.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Manufactured by NWS, the bolt cutter 156-470 measures 470 mm in length. It is designed with robust construction for cutting through tough bolts and chains. This tool is typically used in construction, industrial, and maintenance applications.
Type Bolt Cutters
Overall Length 470mm
Material Chromium-vanadium steel
Weight 1645g
Wire hardness (max.) medium wire 7mm

Reviews

Be the first to submit a review

Trustpilot