NWS 156-340 Bolt Cutter 340mm Strong Steel Jaws Ergonomic Handle

MPN
156-340
Brand
NWS
EAN-13
4003758156308
Order Code
10-0954
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £48.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

NWS bolt cutter model 156-340, which measures 340 mm in length. This tool features robust construction ideal for cutting bolts and similar metal items. Commonly used in construction and maintenance tasks, it provides efficiency and precision.
Type Bolt Cutters
Overall Length 340mm
Material Chromium-vanadium steel
Weight 745g
Wire hardness (max.) hard wire 6mm

Reviews

Be the first to submit a review

Trustpilot