NWS 148-69-205 Spark Plug Socket Pliers 205mm Shielded Socket

MPN
148-69-205
Brand
NWS
EAN-13
4003758148013
Order Code
10-0952
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The NWS 148-69-205 spark plug socket pliers by NWS are 205 mm in length, designed for manipulating spark plug sockets with precision. They are typically used in automotive maintenance to aid in the removal and installation of spark plugs. These pliers provide enhanced grip and control for various engine repair tasks.
Type Spark plug socket pliers
Length 205mm
Material Tool steel
Weight 185g

Reviews

Be the first to submit a review

Trustpilot