NWS 1451-69-180 Cable Stripper Cuts Hard & Soft Wires Efficiently

MPN
1451-69-180
Brand
NWS
EAN-13
4003758145180
Order Code
10-0949
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    170g 230g 235g
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £30.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The NWS 1451-69-180 cable stripper is a single piece tool designed for precise and efficient stripping of cables. Manufactured by NWS, it features ergonomic grips that enhance comfort during prolonged use. Ideal for electricians and technicians, this tool ensures accurate preparation of wires for connections.
Type Cable stripper
Length 180mm
Material Tool steel
Weight 230g

Reviews

Be the first to submit a review

Trustpilot